Onsemi NLAST4051QSR technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST4051QSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
