
The NLAST4053DR2 is a 3-channel SPDT multiplexer/demultiplexer from Onsemi, featuring a -3db bandwidth of 180MHz. It is packaged in a SOIC-16 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has an on-state resistance of 33 ohms. The NLAST4053DR2 is not RoHS compliant and contains lead.
Onsemi NLAST4053DR2 technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST4053DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
