
Triple 3-channel analog multiplexer/demultiplexer for surface mount applications. Features a 145MHz bandwidth and 180MHz -3dB bandwidth, with a propagation delay of 23ns. Supports dual supply voltages from 1.25V to 3.3V and single/dual supply operation up to 5.5V. On-state resistance is 33 Ohms, with a maximum power dissipation of 450mW. Operating temperature range spans -55°C to 125°C. Packaged in a TSSOP for tape and reel delivery.
Onsemi NLAST4053DTR2G technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 23ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST4053DTR2G to view detailed technical specifications.
No datasheet is available for this part.