Dual DPDT analog switch featuring a 175MHz -3dB bandwidth and TTL level compatibility. This surface mount IC operates from a 2V to 5.5V supply range, with a typical operating voltage of 5V. It offers 2 circuits, each with 2 DPDT channels, providing 4 inputs and 8 outputs. Key specifications include a 41ns turn-on delay and 105Ω on-state resistance. Packaged in a halogen-free, lead-free TSSOP with dimensions of 0.2 x 0.177 x 0.037 inches, it supports operation from -55°C to 125°C.
Onsemi NLAST44599DTG technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 105R |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 41ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST44599DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
