
The NLAST44599MN is a dual 2-channel 2-bit multiplexer from Onsemi, featuring a -3db bandwidth of 175MHz. It is packaged in a QFN-16 package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead, with a maximum power dissipation of 800mW. The operating supply voltage is 5V, with a minimum supply voltage of 2V and a maximum supply voltage of 5.5V.
Onsemi NLAST44599MN technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST44599MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
