
The NLAST44599MNR2 is a dual 2-channel 2-bit multiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 800mW. The device is available in a QFN-16 package and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Onsemi NLAST44599MNR2 technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 30R |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST44599MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
