
The NLAST4599DFT2 is a single-bit multiplexer from Onsemi, packaged in a SOT-363-6 lead-free package. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is designed to operate at supply voltages between 2V and 5.5V. It is not RoHS compliant and contains lead.
Onsemi NLAST4599DFT2 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-363-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST4599DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
