
Single SPDT analog switch with a 200MHz bandwidth, designed for single supply operation with TTL level compatibility. Features 1 channel, 1 input, and 2 outputs, offering a low on-state resistance of 30 Ohms. Operates across a wide temperature range from -55°C to 125°C with a supply voltage range of 2V to 5.5V. Packaged in a compact TSOP with dimensions of 3.1mm (L) x 1.7mm (W) x 1mm (H), this lead-free and RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NLAST4599DTT1G technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 9ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST4599DTT1G to view detailed technical specifications.
No datasheet is available for this part.
