
Onsemi NLAST9431MTR2G technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST9431MTR2G to view detailed technical specifications.
No datasheet is available for this part.
