The NLASTV4599DFT2G is a single logic IC with a -3db bandwidth of 200MHz, operating within a temperature range of -55°C to 125°C. It is packaged in a halogen-free, lead-free SOT-363 case and is suitable for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with 3000 units per reel.
Onsemi NLASTV4599DFT2G technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLASTV4599DFT2G to view detailed technical specifications.
No datasheet is available for this part.