
The NLHV4051DTR2G is a 16-channel 1-function dual in-line logic IC from Onsemi. It operates over a temperature range of -55 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 18V. It is available in a TSSOP-16 package. The NLHV4051DTR2G is a military-temperature-grade device.
Onsemi NLHV4051DTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLHV4051DTR2G to view detailed technical specifications.
No datasheet is available for this part.