The NLJ74HC14ADTR2G is a 6-input inverter from Onsemi, featuring a TSSOP package and surface mount design. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. With a propagation delay of 13ns, this CMOS logic inverter is suitable for high-speed applications. It is also RoHS compliant and lead-free, making it a suitable choice for environmentally friendly designs.
Onsemi NLJ74HC14ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLJ74HC14ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.