Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and 7 circuits. Operates with a maximum frequency of 35MHz and a propagation delay of 110ns. This surface mount component supports a supply voltage range of 2V to 6V, with output currents of 5.2mA for both high and low levels. It functions across an operating temperature range of -55°C to 125°C.
Onsemi NLSF1174MNR2 technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 19ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLSF1174MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.