Hex D Flip-Flop IC, featuring 6 D-type flip-flops with a common clock and reset. Operates with positive edge clock triggering and a maximum frequency of 35MHz. Supports a supply voltage range of 2V to 6V, with a propagation delay of 19ns. Packaged in a 3x3mm QFN16 surface-mount format, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi NLSF1174MNR2G technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF1174MNR2G to view detailed technical specifications.
No datasheet is available for this part.