
Quad 3-state buffer IC, featuring four independent 1-bit buffer elements. This CMOS logic device operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.5ns. It supports a high level output current of -8mA and a low level output current of 8mA. The component is surface mountable in a QFN package, is halogen and lead-free, and RoHS compliant.
Onsemi NLSF3T125MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF3T125MNR2G to view detailed technical specifications.
No datasheet is available for this part.
