Onsemi NLSF595EVB technical specifications.
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF595EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.