
Onsemi NLSV1T240MUTBG technical specifications.
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV1T240MUTBG to view detailed technical specifications.
No datasheet is available for this part.
