
1-channel, unidirectional voltage level translator for surface mount applications. Features 3-state voltage output, 3.3ns propagation delay, and 5.3ns turn-on delay. Operates with a supply voltage range of 900mV to 4.5V, offering ±24mA output current. This RoHS compliant component is halogen and lead-free, with a quiescent current of 1uA and an operating temperature range of -40°C to 85°C. Packaged in tape and reel.
Onsemi NLSV1T244MUTBG technical specifications.
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV1T244MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
