
1-bit dual-supply non-inverting level translator for digital signal interfacing. Features a 3-state, digital output with a maximum operating frequency of 10MHz and a propagation delay of 3.3ns. Operates with a minimum supply voltage of 900mV and a maximum of 4.5V, offering high-level output current of -24mA and low-level output current of 24mA. This surface-mount component is housed in a compact SC package (SC-88A / SC-70-5 / SOT-353) with dimensions of 2.2mm (L) x 1.35mm (W) x 1mm (H). It is RoHS and Halogen Free compliant.
Onsemi NLSV1T34DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -24mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Frequency-Max | 10MHz |
| Output Type | Voltage, 3-STATE, DIGITAL OUTPUT |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV1T34DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
