
2-channel, unidirectional voltage level translator with 3-state output. Features a 900mV to 4.5V supply voltage range and operates from -40°C to 85°C. Offers a 5.3ns propagation delay and 3.3ns turn-on delay. This surface mount component is packaged in a halogen-free, lead-free 8-pin UDFN tape and reel.
Onsemi NLSV2T244MUTAG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.000335oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV2T244MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
