The NLSV4T240EDR2G is a unidirectional translator with a 3-STATE output type, capable of sourcing up to 24mA of current. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-14 package. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The translator has a quiescent current of 4uA, indicating low power consumption. It is available in a tape and reel packaging format, ideal for surface mount applications.
Onsemi NLSV4T240EDR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV4T240EDR2G to view detailed technical specifications.
No datasheet is available for this part.