
4-bit dual-supply non-inverting level translator featuring unidirectional channels. This surface mount buffer/line driver operates with a minimum supply voltage of 900mV and a maximum of 4.5V, offering a 3-state voltage output. It supports a low-level output current of 24mA and a high-level output current of -24mA, with a propagation delay of 3.3ns. The component is RoHS compliant, halogen-free, and operates within a temperature range of -40°C to 85°C.
Onsemi NLSV4T244MUTAG technical specifications.
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 550um |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV4T244MUTAG to view detailed technical specifications.
No datasheet is available for this part.
