
4-bit dual-supply bus buffer translator featuring unidirectional channels and 3-state voltage output. This surface-mount logic IC operates from 0.9V to 4.5V, offering a maximum operating frequency of 1MHz and a propagation delay of 5.6ns. It provides 24mA high-level and low-level output current, with a 26-ohm output series resistor. The component is halogen-free, lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi NLSV4T3234FCT1G technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 1MHz |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV4T3234FCT1G to view detailed technical specifications.
No datasheet is available for this part.
