
The NLSX0102FCT2G is a surface mount bidirectional translator IC with a data rate of 24Mbps. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is halogen free and lead free, and is available in a FLIPCHIP-8 package with a quantity of 3000 per reel. It has a high level output current of -20uA and a low level output current of 1mA. The translator is suitable for use in a variety of applications.
Onsemi NLSX0102FCT2G technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX0102FCT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
