
The NLSX3013BFCT1G is a bidirectional translator IC with a data rate of 100Mbps and a propagation delay of 4.5ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.3V and 4.5V. The device is packaged in a halogen-free, lead-free FCBGA-20 package and is suitable for surface mount applications.
Onsemi NLSX3013BFCT1G technical specifications.
| Package/Case | FCBGA |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX3013BFCT1G to view detailed technical specifications.
No datasheet is available for this part.
