
Onsemi NLSX4302EBMUTCG technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 20Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX4302EBMUTCG to view detailed technical specifications.
No datasheet is available for this part.
