
2-bit bidirectional level translator for seamless voltage translation between 1.5V and 5.5V supply rails. Features a 20Mbps data rate and a 1000ns propagation delay, suitable for surface mount applications in a compact UDFN8 package. Delivers 20µA low-level output current and -20µA high-level output current, operating across a -40°C to 85°C temperature range. This logic IC is designed for 2 channels with a single circuit, offering voltage output and tape and reel packaging.
Onsemi NLSX4373MUTAG technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 20Mbps |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1000ns |
| Weight | 0.000335oz |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NLSX4373MUTAG to view detailed technical specifications.
No datasheet is available for this part.
