
The NLSX4378ABFCT1G is a 1-channel bus driver from Onsemi, operating within a supply voltage range of 2.8V to 5.5V. It features a propagation delay of 1000ns and is constructed in a Flip-Chip 12 package. The device is designed for use in military-grade applications, with an operating temperature range of -55°C to 125°C. It has a maximum power supply current of 0.003A and supports bidirectional counting.
Onsemi NLSX4378ABFCT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Width | 1.54 |
| Length | 2.02 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Propagation Delay (tpd) | 1000 |
| Number of Bits | 4 |
| Load Capacitance | 15 |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.003 |
| Count Direction | BIDIRECTIONAL |
| Control Type | AUTO SENSING |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLSX4378ABFCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.