Onsemi NLSX5002BMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N8 |
| Width | 1.2 |
| Length | 1.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLSX5002BMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.