Onsemi NLSX5004MUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.7 |
| Length | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLSX5004MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.