Onsemi NLSX5011BMX1TCG technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX5011BMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
