
4-bit bidirectional level translator with a 100Mbps data rate. Features configurable dual-supply operation from 0.9V to 4.5V. CMOS technology ensures low quiescent current of 2.5uA. Surface mountable in a 14-pin TSSOP package, supplied on tape and reel. Halogen-free and lead-free for RoHS compliance.
Onsemi NLSX5014DTR2G technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2.5uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX5014DTR2G to view detailed technical specifications.
No datasheet is available for this part.
