
The NLU1G00AMUTCG is a surface mount AND/NAND gate with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a propagation delay of 7.9ns and a quiescent current of 1uA. It is RoHS compliant and lead free.
Onsemi NLU1G00AMUTCG technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE, NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G00AMUTCG to view detailed technical specifications.
No datasheet is available for this part.
