The NLU1G00MUTCG is a 1.65V-5.5V NAND gate IC with a propagation delay of 16.5ns. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 1.20mm x 1mm, 0.40mm pitch, lead-free UDFN-6 package. It is a single function device with 2 inputs and a maximum output current of 0.004A.
Onsemi NLU1G00MUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N6 |
| Width | 1 |
| Length | 1.2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | 1G |
| Propagation Delay (tpd) | 16.5 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 16.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLU1G00MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.