
CMOS logic gate IC featuring a single-input inverter function. This surface mount component operates across a wide temperature range of -55°C to 125°C with a supply voltage range of 1.65V to 5.5V, nominal 5V. It offers a typical propagation delay of 7.5ns and supports output currents of ±8mA. The device is RoHS and Halogen Free compliant, supplied in a compact ULLGA-6 package.
Onsemi NLU1G04AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G04AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.