
This CMOS inverter has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a propagation delay of 7.5ns and a turn-on delay time of 14.5ns. It is available in a lead-free and RoHS compliant package type, UDFN-6, and is suitable for surface mount applications.
Onsemi NLU1G04MUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G04MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
