
CMOS logic gate IC featuring a single, non-inverting buffer with one input and one output. Operating across a wide temperature range of -55°C to 125°C, this surface-mount component supports supply voltages from 1.65V to 5.5V, with a nominal 5.5V. It offers a low quiescent current of 1µA and a low-level output current of 8mA, with a propagation delay of 7.5ns. This RoHS and Lead Free compliant component is supplied in tape and reel packaging.
Onsemi NLU1G07AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G07AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.