
This is a 2-input AND gate IC from Onsemi, operating between 1.65V and 5.5V with a maximum temperature of 125°C. It is designed for surface mount applications and comes in a UDFN-6 package. The IC has a propagation delay of 7.9ns and a quiescent current of 1uA.
Onsemi NLU1G08AMUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G08AMUTCG to view detailed technical specifications.
No datasheet is available for this part.
