
CMOS 2-input AND gate, part of a 1G series, operates with a supply voltage range of 1.65V to 5.5V, featuring a nominal 5V supply. This surface mount logic IC offers a maximum output current of 8mA, with a low-level output of 8mA and a high-level output of -8mA. It boasts a propagation delay of 7.9ns and a quiescent current of 1uA, with a wide operating temperature range from -55°C to 125°C. The component is RoHS and Halogen Free compliant, packaged in a PDSO6 (ULLGA-6) surface-mount package on tape and reel.
Onsemi NLU1G08AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G08AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
