
CMOS 2-input AND gate IC, featuring a single circuit with two inputs and one output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a propagation delay of 7.9ns. Designed for surface mount applications with a 0.35mm pitch in a PDSO6 package. This component is halogen-free, lead-free, RoHS compliant, and rated for operating temperatures from -55°C to 125°C.
Onsemi NLU1G08CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G08CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
