
Single 2-input CMOS AND gate IC, UDFN6 package (1.2 x 1.0 mm, 0.4P pitch). Features a 1.65V to 5.5V supply voltage range, 8mA output current, and 7.9ns propagation delay. Operates from -55°C to 125°C, with 1µA quiescent current. Halogen-free and lead-free, supplied on 3000-piece tape and reel.
Onsemi NLU1G08MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 156.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G08MUTCG to view detailed technical specifications.
No datasheet is available for this part.
