
CMOS 2-input OR gate IC, featuring a single circuit with one gate. Operating from a 1.65V to 5.5V supply voltage range, this surface mount component offers a 7.5ns propagation delay. It supports a high-level output current of -8mA and a low-level output current of 8mA, with a quiescent current of 1uA. Designed for reliability, it operates across a wide temperature range of -55°C to 125°C and is both Lead Free and Halogen Free.
Onsemi NLU1G32CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G32CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
