Single 2-input OR Gate, CMOS technology, operating from 1.65V to 5.5V supply. Features a 7.5ns propagation delay and 8mA output current. Housed in a compact DFN package, measuring 1.2 x 1.0 mm with 0.4mm pitch, suitable for surface mounting. This halogen-free, RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Onsemi NLU1G32MUTCG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.02inch |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 0.057inch |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | MiniGate™ |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G32MUTCG to view detailed technical specifications.
No datasheet is available for this part.