Single 2-Input Exclusive OR Gate, 3000-REEL
Onsemi NLU1G86CMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | 1G |
| Propagation Delay (tpd) | 19.5 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 19.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLU1G86CMUTCG to view detailed technical specifications.
No datasheet is available for this part.