
Single 2-input XOR gate IC, CMOS technology, operating from 1.65V to 5.5V. Features a propagation delay of 8.8ns and a turn-on delay time of 19.5ns. Offers high level output current of -8mA and low level output current of 8mA. Housed in a compact 1.0x1.0mm ULLGA6 package, surface mountable, and supplied on a 3000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi NLU1G86CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G86CMX1TCG to view detailed technical specifications.
No datasheet is available for this part.