
Single CMOS inverter IC, surface mount UDFN6 package (1.2 x 1.0 x 0.5mm). Features 1.65V to 5.5V operating supply voltage with a typical 5V operation. Offers 7.7ns propagation delay and 17.5ns turn-on delay. Supports 8mA high-level and low-level output current. Halogen and lead-free, RoHS compliant, with a -55°C to 125°C operating temperature range.
Onsemi NLU1GT04MUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT04MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.