The NLU1GT125CMUTCG is a 1G buffer with a single input and output, featuring a propagation delay of 16ns. It can handle a maximum current of 0.004A and operates within a supply voltage range of 1.65V to 5.5V. This device is packaged in a UDFN-6 package and is suitable for use in military-grade applications, with a temperature grade of MILITARY and an operating temperature range of -55°C to 125°C.
Onsemi NLU1GT125CMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | 1G |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Inputs | 1 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLU1GT125CMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.