CMOS buffer/line driver IC featuring a single non-inverting input and a single 3-state output. Operates with a supply voltage range of 1.65V to 5.5V, offering a high-level output current of -8mA and a low-level output current of 8mA. This surface-mount component boasts a propagation delay of 7.5ns and a quiescent current of 1uA. Designed for a wide operating temperature range from -55°C to 125°C, it is both RoHS and Halogen Free compliant.
Onsemi NLU1GT125CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT125CMX1TCG to view detailed technical specifications.
No datasheet is available for this part.