
Single non-inverting buffer, 3-state, CMOS technology, operating from 1.65V to 5.5V. Features 1 channel with 1 input and 1 output, supporting a high level output current of -8mA and a low level output current of 8mA. Surface mountable in a compact 1.2mm x 1.0mm UDFN6 package with a height of 0.5mm. RoHS and Halogen Free compliant, with a propagation delay of 11.5ns and a maximum operating temperature of 125°C.
Onsemi NLU1GT125MUTCG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT125MUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.