The NLU1GT126AMUTCG is a 6-pin UDFN-6 military-grade buffer IC from Onsemi, operating within a temperature range of -55°C to 125°C. It has a propagation delay of 16ns and can handle a maximum current of 0.004A. The device is designed for use with a supply voltage of 1.65V to 5.5V and features a load capacitance of 50pF. It is a single-function device with a true output polarity and is controlled by an enable high signal.
Onsemi NLU1GT126AMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | 1G |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Inputs | 1 |
| Control Type | ENABLE HIGH |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLU1GT126AMUTCG to view detailed technical specifications.
No datasheet is available for this part.